
DPDT Power Relay with 240VAC coil voltage and 1.2W coil power. Features a 5A contact current rating with Silver contacts and a 22kΩ coil resistance. Designed for PCB through-hole mounting with solder termination. Operating temperature range from -40°C to 55°C, with a mechanical life of 100,000 hours. Dimensions are 29.5mm x 13mm x 25.5mm.
Schneider 976XBXH-240A technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Power | 1.2W |
| Coil Resistance | 22kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 976 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 976XBXH-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.