Schneider 9999DD10 technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9999DD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.