Schneider 9999DD11 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9999DD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
