Schneider 9999SP2R technical specifications.
| Accessory Type | Pilot Light Kit |
| Brand/Series | 9999 Series |
| Function | Used to Indicate Status of the Starter |
| Special Features | Accessories Fit Any Square D NEMA Size 00 to 1 Contactor or Starter, Replacement Contacts are Size Specific |
| Type | Control Unit Kit |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9999SP2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.