Schneider 9999SX6 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Logic Function | OR GATE |
| Mount | External |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9999SX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.