
General purpose electromechanical relay featuring SPST switching. Contact rating of 30A at 28VDC, with a maximum AC voltage rating of 240V and a switching voltage of 300V. Coil operates on 120VAC with a power consumption of 2.8W and a resistance of 3kR. Designed for power applications with quick connect termination and panel mounting via flanges. Epoxy encapsulated package ensures durability with a life expectancy of 100,000 hours.
Schneider 9AS1A52-120 technical specifications.
| Application(s) | POWER |
| Package/Case | Epoxy |
| Coil Current | 30A |
| Coil Power | 2.8W |
| Coil Resistance | 3kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 50.22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9AS1A52-120 to view detailed technical specifications.
No datasheet is available for this part.
