
SPDT electromechanical power relay with a 30A contact current rating and silver contacts. Features a 120VAC coil voltage, 3kOhm coil resistance, and 2.8W coil power. Designed for panel or flange mounting with screw termination. Operates within a temperature range of -40°C to 85°C, offering a mechanical life of 100,000 hours. Rated for up to 240VAC and 28VDC.
Schneider 9AS5A52-120 technical specifications.
| Application(s) | POWER |
| Package/Case | 120 |
| Coil Power | 2.8W |
| Coil Resistance | 3kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Depth | 50.22mm |
| Height | 27.7mm |
| Input Current | 30A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | W9A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 27.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9AS5A52-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
