Power relay featuring a 5V DC coil with 200mA current, 2.8W power, and 25 Ohm resistance. Offers a 30A contact current rating with silver contacts and a SPDT throw configuration. Designed for general-purpose applications, this relay operates within a temperature range of -40°C to 85°C and boasts a mechanical life of 100,000 hours. Termination is via quick connect, and mounting is achieved through flanges.
Schneider 9AS5D52-5 technical specifications.
| Application(s) | POWER |
| Coil Current | 200mA |
| Coil Power | 2.8W |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Depth | 27.3mm |
| Height | 27.7mm |
| Length | 50.22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9AS5D52-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.