Schneider A283HXX69C-110D technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 110.125kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider A283HXX69C-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.