Schneider A283XAXC-120A technical specifications.
| Coil Resistance | 225R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Max Current Rating | 10A |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A283XAXC-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.