Schneider A283XBX69C-120A technical specifications.
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A283XBX69C-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.