Schneider A283XBX69C-12D technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Power Consumption | 2W |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 88g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A283XBX69C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.