Schneider A283XBXC1-12D technical specifications.
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 15A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider A283XBXC1-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.