Schneider A283XCXC1-120A technical specifications.
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 15A |
| Mount | Plug-In |
| Throw Configuration | 3PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider A283XCXC1-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.