Schneider A283XCXC1-24D technical specifications.
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Mount | Plug-In |
| Power Consumption | 2W |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider A283XCXC1-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.