Schneider A314XCX48P-120A technical specifications.
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider A314XCX48P-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.