
The Schneider A314XCX48P-24A is a 3PDT electromechanical relay with a coil resistance of 72 ohms and a voltage rating of 24V AC. It has a maximum current rating of 16A and can operate at temperatures between -40°C and 50°C. The relay is socket mount and has a termination of circular type. It has a throw configuration of 3PDT and weighs 89 grams.
Schneider A314XCX48P-24A technical specifications.
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket |
| Operate Time | 20ms |
| Termination | Circular |
| Throw Configuration | 3PDT |
| Weight | 89g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider A314XCX48P-24A to view detailed technical specifications.
No datasheet is available for this part.