
The A314XCX48P-24D is a 24V DC operated electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 220V DC. It features a 3PDT throw configuration and a circular termination. The relay has a coil resistance of 470 ohms and a coil voltage of 24V DC. It can operate in temperatures ranging from -40°C to 65°C and has a weight of 89 grams. The relay is designed for socket mounting and has a gold and silver contact material.
Schneider A314XCX48P-24D technical specifications.
| Coil Current | 51.06mA |
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket |
| Operate Time | 20ms |
| Termination | Circular |
| Throw Configuration | 3PDT |
| Weight | 89g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider A314XCX48P-24D to view detailed technical specifications.
No datasheet is available for this part.