
Acti 9 -Auxiliary fault contact iSD - 1 C/O - AC/DC
Schneider A9A26927 technical specifications.
| Contact Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Number of Contacts | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT, DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9A26927 to view detailed technical specifications.
No datasheet is available for this part.
