Schneider A9C15405 technical specifications.
| Mount | DIN Rail |
| Number of Poles | 1 |
| Switching Current | 6A |
| Switching Voltage | 240V |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C15405 to view detailed technical specifications.
No datasheet is available for this part.