Schneider A9C15914 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A9C15914 to view detailed technical specifications.
No datasheet is available for this part.