Schneider A9C20736 technical specifications.
| Contact Current Rating | 25A |
| Depth | 60mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | ICT |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C20736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.