
The ICT 3P 3-Contact 25A Power Relay features a screw termination and operates within a temperature range of -5°C to 60°C. It has a contact current rating of 25A and is compliant with RoHS regulations. The relay measures 81mm in length, 60mm in depth, and 36mm in width, making it suitable for various applications.
Schneider A9C20833 technical specifications.
| Contact Current Rating | 25A |
| Depth | 60mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | ICT |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C20833 to view detailed technical specifications.
No datasheet is available for this part.
