
The ICT 4-Contact 4-Pole Relay has a contact current rating of 40A and is terminated with a screw connection. It measures 60mm in depth, 85mm in length, and 54mm in width. The relay operates within a temperature range of -5°C to 60°C. It is compliant with RoHS regulations and is part of the ICT series.
Schneider A9C20844 technical specifications.
| Contact Current Rating | 40A |
| Depth | 60mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | ICT |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C20844 to view detailed technical specifications.
No datasheet is available for this part.
