Schneider A9C24834 technical specifications.
| Contact Current Rating | 25A |
| Depth | 60mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Series | ICT |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9C24834 to view detailed technical specifications.
No datasheet is available for this part.