Schneider A9F77216 technical specifications.
| Current Rating | 16A |
| RoHS Compliant | Yes |
| Series | iC60N |
| Voltage Rating | 440V |
| DC Rated Voltage | 144V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9F77216 to view detailed technical specifications.
No datasheet is available for this part.