Schneider A9F77425 technical specifications.
| Current Rating | 25A |
| Series | iC60N |
| Voltage Rating | 440V |
| DC Rated Voltage | 250V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9F77425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.