Schneider A9F87416 technical specifications.
| Current Rating | 16A |
| Series | iC60H |
| Voltage Rating | 440V |
| DC Rated Voltage | 250V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9F87416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.