Schneider A9N21019 technical specifications.
| Current Rating | 1A |
| RoHS Compliant | Yes |
| Series | DT40 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9N21019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.