Schneider A9N61526 technical specifications.
| Current Rating | 6A |
| Depth | 73mm |
| Length | 81mm |
| RoHS Compliant | Yes |
| Series | C60H-DC |
| Voltage Rating | 500V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider A9N61526 to view detailed technical specifications.
No datasheet is available for this part.