Schneider A9V19463 technical specifications.
| Current Rating | 63A |
| RoHS Compliant | Yes |
| Series | Vigi iC60 |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider A9V19463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.