
Schneider ABL6TS16B technical specifications.
| Current Rating | 1.25A |
| Depth | 81mm |
| Length | 106mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 3.2kg |
| Width | 109mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABL6TS16B to view detailed technical specifications.
No datasheet is available for this part.
