Schneider ABL7RP1205 technical specifications.
| Current - Output 1 | 5A |
| Depth | 120mm |
| Efficiency | 85% |
| Height | 120mm |
| Length | 120mm |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Weight | 1kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL7RP1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.