Schneider ABL8BUF24400 technical specifications.
| Package/Case | Module |
| Depth | 146mm |
| Length | 85mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 22V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 1V |
| Min Output Voltage | 250mV |
| Number of Outputs | 1 |
| Output Current | 40A |
| Reach SVHC Compliant | Unknown |
| Weight | 1.2kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8BUF24400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.