Schneider ABL8DCC05060 technical specifications.
| Current - Output 1 | 6A |
| Depth | 146mm |
| Efficiency | 80% |
| Length | 44mm |
| Max Input Voltage (DC) | 28.8V |
| Min Input Voltage (DC) | 24V |
| Max Input Voltage | 28.8V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Weight | 0.3kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8DCC05060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
