Schneider ABL8MEM05040 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Height | 110mm |
| Length | 59mm |
| Min Input Voltage (AC) | 100V |
| Min Input Voltage | 100V |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABL8MEM05040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.