
The ABL8RPS24030 is a 24V AC/DC power supply with a maximum output power of 72W and a nominal output voltage of 24V. It has a maximum output current of 3A and is designed for DIN rail mounting. The power supply is packaged in bulk and is compliant with RoHS regulations. It weighs 300g and is suitable for general use.
Schneider ABL8RPS24030 technical specifications.
| Max Output Current | 3A |
| Max Output Power | 72W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 72W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8RPS24030 to view detailed technical specifications.
No datasheet is available for this part.
