
Single-output AC/DC power supply delivering 24V at 20A, with a maximum output power of 480W. Features a wide AC input voltage range from 380V to 550V. Operates efficiently across a temperature range of -25°C to 60°C. Designed for DIN rail mounting, this power supply offers a compact footprint with dimensions of 120mm (length) x 95mm (width) x 125mm (height) and weighs 1.6kg. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 20A |
| Depth | 125mm |
| Efficiency | 100% |
| Height | 125mm |
| Length | 120mm |
| Min Input Voltage (AC) | 380V |
| Max Input Voltage | 550V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1.6kg |
| Width | 95mm |
| RoHS | Compliant |
