Schneider ABL8WPS24400 technical specifications.
| Height | 125mm |
| Length | 155mm |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABL8WPS24400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
