Schneider ABS2EC01EA technical specifications.
| Maximum Input Voltage | 5V |
| Maximum Output Voltage | 6V |
| Input Type | DC |
| Output Type | DC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider ABS2EC01EA to view detailed technical specifications.
No datasheet is available for this part.