Schneider ABS2SC02EB technical specifications.
| Depth | 17.5mm |
| Height | 74mm |
| Length | 78mm |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 24V |
| Max Voltage Rating (DC) | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| Package Style | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABS2SC02EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.