
Schneider ABT7PDU040B technical specifications.
| Depth | 113mm |
| Length | 151mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 7.4kg |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ABT7PDU040B to view detailed technical specifications.
No datasheet is available for this part.
