
Schneider ABT7PDU250B technical specifications.
| Depth | 188mm |
| Length | 193mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 28kg |
| Width | 245mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ABT7PDU250B to view detailed technical specifications.
No datasheet is available for this part.
