Schneider AP7553 technical specifications.
| Color | Black |
| Cord Length | 3.05m |
| Current Rating | 32A |
| Height | 44mm |
| Length | 1619mm |
| Material | Metal |
| Mount | Rack |
| Voltage Rating | 230V |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
