Schneider AP7563 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 3foot |
| Current Rating | 20A |
| Mount | Rack |
| Output Voltage | 120V |
| Voltage Rating (AC) | 577mV |
| Weight | 12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP7563 to view detailed technical specifications.
No datasheet is available for this part.