Schneider AP7580 technical specifications.
| Package/Case | 100 |
| Cord Length | 28foot |
| Current Rating | 24A |
| Output Voltage | 120V |
| Weight | 16.028lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7580 to view detailed technical specifications.
No datasheet is available for this part.