Schneider AP7800 technical specifications.
| Package/Case | 100 |
| Cord Length | 12foot |
| Current Rating | 12A |
| Output Voltage | 120V |
| Weight | 6.415lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP7800 to view detailed technical specifications.
No datasheet is available for this part.