Schneider AP7822 technical specifications.
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 32A |
| Material | Metal |
| Output Voltage | 200V |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.