Schneider AP7862 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 3foot |
| Current Rating | 16A |
| Mount | Rack |
| Voltage Rating (AC) | 120V |
| Weight | 19.533lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider AP7862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.