Schneider AP7863 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Cord Length | 3foot |
| Current Rating | 20A |
| Mount | Rack |
| Voltage Rating (AC) | 577mV |
| Weight | 19.533lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider AP7863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
